Yellow 585nm LED Indication - Discrete 1.8V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-4719

DigiKey Part Number
516-1326-ND
Manufacturer
Manufacturer Product Number
HLMP-4719
Description
LED YELLOW DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Yellow 585nm LED Indication - Discrete 1.8V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
1.8V
Packaging
Bulk
Current - Test
2mA
Part Status
Active
Viewing Angle
50°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Yellow
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
9.19mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,525
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.48200¥34.82
100¥2.51230¥251.23
500¥2.07802¥1,039.01
1,000¥1.93512¥1,935.12
2,000¥1.81381¥3,627.62
6,000¥1.65789¥9,947.34
10,000¥1.59820¥15,982.00
26,000¥1.50440¥39,114.40
Manufacturers Standard Package