SSL-LX5093AD | ||
---|---|---|
DigiKey Part Number | 67-1097-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL-LX5093AD | |
Description | LED AMBER DIFFUSED T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Amber LED Indication - Discrete 2V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 605nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.87000 | ¥3.87 |
10 | ¥2.56800 | ¥25.68 |
100 | ¥1.71180 | ¥171.18 |
1,000 | ¥0.98649 | ¥986.49 |
5,000 | ¥0.83852 | ¥4,192.60 |
10,000 | ¥0.76453 | ¥7,645.30 |