SSL-LX5093IT | ||
---|---|---|
DigiKey Part Number | 67-1107-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL-LX5093IT | |
Description | LED RED CLEAR T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Red LED Indication - Discrete 2V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.62000 | ¥3.62 |
10 | ¥2.39100 | ¥23.91 |
100 | ¥1.59390 | ¥159.39 |
500 | ¥1.10218 | ¥551.09 |
1,000 | ¥0.91846 | ¥918.46 |
2,000 | ¥0.82660 | ¥1,653.20 |
5,000 | ¥0.78069 | ¥3,903.45 |
10,000 | ¥0.71181 | ¥7,118.10 |
25,000 | ¥0.66588 | ¥16,647.00 |