MINIASMDC200F/16-2 | ||
---|---|---|
DigiKey Part Number | 18-MINIASMDC200F/16-2TR-ND - Tape & Reel (TR) 18-MINIASMDC200F/16-2CT-ND - Cut Tape (CT) 18-MINIASMDC200F/16-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MINIASMDC200F/16-2 | |
Description | PTC RESET FUSE 16V 2A 1812 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 85 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.43000 | ¥9.43 |
5 | ¥9.12200 | ¥45.61 |
10 | ¥8.52800 | ¥85.28 |
50 | ¥7.06160 | ¥353.08 |
100 | ¥5.88440 | ¥588.44 |
250 | ¥5.73708 | ¥1,434.27 |
500 | ¥4.85432 | ¥2,427.16 |
1,000 | ¥4.26597 | ¥4,265.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.64116 | ¥7,282.32 |