


0768250006 | |
|---|---|
DigiKey Part Number | WM11971-ND |
Manufacturer | |
Manufacturer Product Number | 0768250006 |
Description | CONN HEADER R/A 6POS 5.7MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0768250006 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.572" (14.53mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Glow Wire Compliant |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥22.82400 | ¥228.24 |
| 25 | ¥21.39560 | ¥534.89 |
| 50 | ¥20.37160 | ¥1,018.58 |
| 100 | ¥19.39830 | ¥1,939.83 |
| 250 | ¥18.18352 | ¥4,545.88 |
| 850 | ¥16.67959 | ¥14,177.65 |
| 1,700 | ¥15.88409 | ¥27,002.95 |
| 2,550 | ¥15.43647 | ¥39,363.00 |











