
2035663007 | |
|---|---|
DigiKey Part Number | WM26793TR-ND - Tape & Reel (TR) WM26793CT-ND - Cut Tape (CT) WM26793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035663007 |
Description | CONN HEADER SMD R/A 30POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035663007 Models |
Category | Insulation Height 0.325" (8.25mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 4.02µin (0.102µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.86000 | ¥28.86 |
| 10 | ¥24.48700 | ¥244.87 |
| 100 | ¥20.81140 | ¥2,081.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥21.82608 | ¥17,460.86 |
| 1,600 | ¥20.78503 | ¥33,256.05 |
| 2,400 | ¥20.19960 | ¥48,479.04 |
| 4,000 | ¥19.48537 | ¥77,941.48 |






