3562 | ||
---|---|---|
DigiKey Part Number | 36-3562-ND | |
Manufacturer | ||
Manufacturer Product Number | 3562 | |
Description | FUSE CLIP CARTRIDGE 15A PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 3562 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm), 0.197" Dia (5mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
Resource Type | Link |
---|---|
Datasheets | Fuse Clips |
Environmental Information | |
Featured Product | UL Recognized PCB Fuse Clips |
HTML Datasheet | |
EDA Models | 3562 Models |
Product Drawings | 3562 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.62000 | ¥3.62 |
25 | ¥2.93920 | ¥73.48 |
100 | ¥2.40150 | ¥240.15 |
250 | ¥2.15652 | ¥539.13 |
500 | ¥2.05854 | ¥1,029.27 |
1,000 | ¥1.71537 | ¥1,715.37 |
2,500 | ¥1.56835 | ¥3,920.88 |
5,000 | ¥1.47034 | ¥7,351.70 |
Attribute | Description |
---|---|
Other Names | 3562K-NDR 3562K-ND 3562K 36-3562 |
Standard Package | 100 |