10-729760-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-729760-000

DigiKey Part Number
10-729760-000-ND
Manufacturer
Manufacturer Product Number
10-729760-000
Description
CONN TERM RCPT SCKT SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Box
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Solder
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.21000¥48.21
10¥40.96700¥409.67
100¥34.81770¥3,481.77
500¥31.08124¥15,540.62
1,500¥28.76519¥43,147.79
Manufacturers Standard Package