
PCT2075D,118 | |
|---|---|
DigiKey Part Number | 568-10219-2-ND - Tape & Reel (TR) 568-10219-1-ND - Cut Tape (CT) 568-10219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCT2075D,118 |
Description | SENSOR DIGITAL -55C-125C 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 5 | ¥4.12400 | ¥20.62 |
| 10 | ¥3.90100 | ¥39.01 |
| 25 | ¥3.63760 | ¥90.94 |
| 50 | ¥3.45960 | ¥172.98 |
| 100 | ¥3.29530 | ¥329.53 |
| 500 | ¥2.96728 | ¥1,483.64 |
| 1,000 | ¥2.84538 | ¥2,845.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.69986 | ¥6,749.65 |
| 5,000 | ¥2.60041 | ¥13,002.05 |
| 7,500 | ¥2.54612 | ¥19,095.90 |
| 12,500 | ¥2.48154 | ¥31,019.25 |
| 17,500 | ¥2.44119 | ¥42,720.83 |
| 25,000 | ¥2.40022 | ¥60,005.50 |











