HSMN-C170 | |
---|---|
DigiKey Part Number | 516-1437-2-ND - Tape & Reel (TR) 516-1437-1-ND - Cut Tape (CT) 516-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMN-C170 |
Description | LED BLUE DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMN-C170 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.82300 | ¥58.23 |
100 | ¥3.81660 | ¥381.66 |
1,000 | ¥3.01340 | ¥3,013.40 |
2,000 | ¥2.81250 | ¥5,625.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.81250 | ¥11,250.00 |
8,000 | ¥2.71206 | ¥21,696.48 |
12,000 | ¥2.67188 | ¥32,062.56 |
28,000 | ¥2.61161 | ¥73,125.08 |