
HSMM-C170 | |
|---|---|
DigiKey Part Number | 516-1435-2-ND - Tape & Reel (TR) 516-1435-1-ND - Cut Tape (CT) 516-1435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMM-C170 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMM-C170 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 523nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥8.44400 | ¥84.44 |
| 100 | ¥6.32740 | ¥632.74 |
| 500 | ¥5.39170 | ¥2,695.85 |
| 1,000 | ¥5.08580 | ¥5,085.80 |
| 2,000 | ¥4.82633 | ¥9,652.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.60658 | ¥18,426.32 |
| 8,000 | ¥4.42057 | ¥35,364.56 |
| 12,000 | ¥4.32536 | ¥51,904.32 |


