JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | 11pF @ 10V (VGS) | 300 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
7,507 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.87328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | 20 mA @ 15 V | - | 3 V @ 1 µA | - | 30 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,344 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 5 mA @ 15 V | - | 500 mV @ 10 nA | 14pF @ 15V | 100 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
86,954 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | 5 mA @ 15 V | - | 1 V @ 1 µA | - | 50 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
38,093 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 2 mA @ 15 V | - | 1 V @ 10 nA | - | 250 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
26,760 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.15618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 30 µA @ 10 V | - | 600 mV @ 1 nA | 3pF @ 10V | - | 225 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13,840 In Stock | 1 : ¥71.42000 Cut Tape (CT) 800 : ¥45.02253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 1700 V | 1700 V | 2.2 µA @ 1700 V | 6.8 A | - | 225pF @ 100V | 500 mOhms | 68 W | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | D2PAK-7 | ||
87,349 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.83957 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | 35 V | - | 2 mA @ 15 V | - | 500 mV @ 1 µA | - | 100 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
7,539 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,000 : ¥1.16007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | 30 V | - | 7 mA @ 15 V | - | 3 V @ 10 nA | - | 125 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
44,130 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.18968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | - | 6 mA @ 10 V | - | 200 mV @ 100 nA | 13pF @ 10V | - | 200 mW | 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | USV | ||
8,919 In Stock | 1 : ¥24.38000 Cut Tape (CT) 3,000 : ¥12.24066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | - | - | - | 12pF @ 10V | 100 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |