JFET N-Channel 35 V 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST113 SOT-23 3L ROHS

DigiKey Part Number
4004-SST113SOT-233LROHSTR-ND - Tape & Reel (TR)
4004-SST113SOT-233LROHSCT-ND - Cut Tape (CT)
4004-SST113SOT-233LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST113 SOT-23 3L ROHS
Description
JFET N-CH 35V SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 35 V 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Capacitance (Ciss) (Max) @ Vds
12pF @ 10V
Manufacturer
Linear Integrated Systems, Inc.
Resistance - RDS(On)
100 Ohms
Series
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
FET Type
N-Channel
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (V(BR)GSS)
35 V
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,883
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.44000¥36.44
10¥23.95800¥239.58
100¥16.86090¥1,686.09
500¥15.20462¥7,602.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.42207¥37,266.21
Manufacturers Standard Package