Isolators - Gate Drivers
Results: 4,075
Showingof 4,075
1 - 25
Sort By: Featured
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,629 In Stock | 1 : $1.29000 Cut Tape (CT) 3,000 : $0.50147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 145ns, 165ns | 50ns | 18ns, 22ns | 2A, 2A | 2.5A | 1.57V | 20 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | - | ||
1,862 In Stock | 1 : $1.49000 Cut Tape (CT) 3,300 : $1.13000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | - | - | - | 50µs, 150µs | - | 650µs, 3ms (Max) | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | - | ||
5,432 In Stock | 1 : $1.51000 Cut Tape (CT) 3,000 : $0.60097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 500ns, 500ns | 350ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.55V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | cUL, UL | ||
7,180 In Stock | 1 : $1.62000 Cut Tape (CT) 4,000 : $0.79862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 2500Vrms | 150V/ns | 38ns, 38ns | - | - | 9A, 5A | 5A, 9A | - | - | - | - | - | - | Surface Mount | 13-LGA | 13-LGA (5x5) | UL | |||
4,289 In Stock | 1 : $1.62000 Cut Tape (CT) 1,000 : $0.70359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 500ns, 500ns | 300ns | 60ns, 40ns | 1A, 1A | 1.5A | 1.5V | 25 mA | 16V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SOP | UL | ||
6,137 In Stock | 1 : $1.72000 Cut Tape (CT) 2,500 : $0.86611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3000Vrms | 300V/ns | - | 2ns | 8.3ns, 5ns | 5.4A, 9.8A | 5.4A, 9.8A | - | - | 4.5V ~ 20V | - | - | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | UL, VDE | |||
6,640 In Stock | 1 : $1.80000 Cut Tape (CT) 1,000 : $0.79285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.6V (Max) | 25 mA | 15V ~ 32V | - | - | -40°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUR, UR | ||
7,414 In Stock | 1 : $1.81000 Cut Tape (CT) 1,500 : $0.77574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 200ns, 200ns | 50ns | 15ns, 8ns | 2A, 2A | 2.5A | 1.55V | 20 mA | 15V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CSA, cUL, UL, VDE | ||
6,772 In Stock | 1 : $1.86000 Cut Tape (CT) 2,500 : $0.94140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | - | - | - | - | 10ns, 9ns | - | - | - | - | 10V ~ 35V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-51 | - | |||
4,989 In Stock | 1 : $2.31000 Cut Tape (CT) 2,500 : $1.19450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3000Vrms | 200kV/µs | - | 5ns | 30ns, 30ns (Max) | 6A, 6A | 14A | - | - | 10V ~ 35V | - | - | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | UL | |||
18,372 In Stock | 1 : $2.46000 Cut Tape (CT) 3,000 : $1.88001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | - | - | 50µs, 150µs | - | 650µs, 3ms (Max) | - | - | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x4) | - | ||
7,277 In Stock | 1 : $2.46000 Cut Tape (CT) 3,300 : $1.88001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | - | - | 50µs, 150µs | - | 650µs, 3ms (Max) | - | - | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | - | ||
3,936 In Stock 31,000 Factory | 1 : $2.90000 Cut Tape (CT) 1,000 : $1.36488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 200ns, 200ns | 65ns | 75ns, 55ns | 2A, 2A | 2.5A | 1.43V | 25 mA | 10V ~ 20V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUL, UL | ||
1,518 In Stock | 1 : $2.94000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 2500Vrms | 20kV/µs | - | - | - | - | - | - | - | - | - | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
4,373 In Stock | 1 : $3.04000 Cut Tape (CT) 2,500 : $1.61463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3000Vrms | 100kV/µs | 100ns, 100ns | 20ns | 10ns, 10ns | 5A, 5A | 10A | - | - | 13.2V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, UL, VDE | ||
4,512 In Stock | 1 : $3.05000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 15kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 500mA, 500mA | 600mA | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
2,098 In Stock | 1 : $3.09000 Cut Tape (CT) 1,000 : $1.69468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100kV/µs | 100ns, 100ns | 20ns | 10ns, 10ns | 5A, 5A | 5A | - | - | 13.2V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UL, VDE | ||
174 In Stock | 1 : $3.10000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 3750Vrms | 35kV/µs | 60ns, 50ns | 28ns | 5.5ns, 8.5ns | 500mA, 1.2A | 4A | 2.8V (Max) | 30 mA | 6.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
2,261 In Stock | 1 : $3.23000 Cut Tape (CT) 1,000 : $1.77721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 120kV/µs | 60ns, 60ns | 20ns | 10ns, 10ns | 17A, 17A | 10A | - | - | 13.2V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UL, VDE | ||
4,381 In Stock | 1 : $3.25000 Cut Tape (CT) 1,000 : $1.78971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 8000Vpk | 200kV/µs | 100ns, 100ns | - | 30ns, 30ns (Max) | 13.5A, 14A | 13.5A, 14A | - | - | 10V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | UL, VDE | |||
2,009 In Stock | 1 : $3.29000 Cut Tape (CT) 1,000 : $1.81514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | 300kV/µs | 84ns, 92ns | - | 15ns, 15ns | 6A, 8.5A | 9A, 9A | - | - | 40V | - | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16-40 | UL | |||
1,922 In Stock | 1 : $3.29000 Cut Tape (CT) 1,000 : $1.81514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | 300kV/µs | 84ns, 92ns | - | 15ns, 15ns | 6A, 8.5A | 9A, 9A | - | - | 40V | - | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16-40 | UL | |||
2,650 In Stock | 1 : $3.30000 Cut Tape (CT) 2,500 : $1.76605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 2500Vrms | 30kV/µs (Typ) | 60ns, 40ns | - | 20ns, 20ns (Max) | 1.5A, 2.5A | 2.5A | 2.5V (Max) | 30 mA | 14.8V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
911 In Stock | 1 : $3.35000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
8,149 In Stock | 1 : $3.41000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR |
Showingof 4,075
1 - 25