2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-3120-000E

DigiKey Part Number
516-1476-5-ND
Manufacturer
Manufacturer Product Number
HCPL-3120-000E
Description
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-3120-000E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 2A
Mfr
Current - Peak Output
2.5A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.5V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
3750Vrms
Mounting Type
Through Hole
Common Mode Transient Immunity (Min)
25kV/µs
Package / Case
8-DIP (0.300", 7.62mm)
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Supplier Device Package
8-DIP
Pulse Width Distortion (Max)
300ns
Approval Agency
CSA, UR
Rise / Fall Time (Typ)
100ns, 100ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD3120Vonsemi388FOD3120V-ND¥17.20000Similar
In-Stock: 5,974
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.78000¥28.78
50¥17.61020¥880.51
100¥16.47630¥1,647.63
500¥14.45992¥7,229.96
1,000¥13.80353¥13,803.53
2,000¥13.24804¥26,496.08
5,000¥12.64289¥63,214.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.