Isolators - Gate Drivers

Results: 4,062
Stocking Options
Environmental Options
Media
Exclude
4,062Results

Showing
of 4,062
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
TLP2398(E
TLP152(TPL,E
OPTOISO 3.75KV 1CH GT DVR 6SO-5
Toshiba Semiconductor and Storage
8,662
In Stock
1 : ¥10.67000
Cut Tape (CT)
3,000 : ¥4.14686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
20kV/µs
145ns, 165ns
50ns
18ns, 22ns
2A, 2A
2.5A
1.57V
20 mA
10V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
-
8-SOIC
HT0740LG-G
DIGITAL ISOCH GATE DVR 8SOIC
Microchip Technology
2,068
In Stock
1 : ¥12.32000
Cut Tape (CT)
3,300 : ¥9.34448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
-
-
-
50µs, 150µs
-
650µs, 3ms (Max)
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
-
5,432
In Stock
1 : ¥12.49000
Cut Tape (CT)
3,000 : ¥4.96972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
20kV/µs
500ns, 500ns
350ns
50ns, 50ns
400mA, 400mA
600mA
1.55V
25 mA
10V ~ 30V
-
-
-40°C ~ 110°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
cUL, UL
2EDB7259KXUMA1
2EDB7259KXUMA1
DGTL ISO 2.5KV 2CH GT DVR 13LGA
Infineon Technologies
7,304
In Stock
1 : ¥13.40000
Cut Tape (CT)
4,000 : ¥6.60411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
2
2500Vrms
150V/ns
38ns, 38ns
-
-
9A, 5A
5A, 9A
-
-
-
-
-
-
Surface Mount
13-LGA
13-LGA (5x5)
UL
6-SOP
FOD8314TR2
OPTOISO 5KV 1CH GATE DVR 6SOP
onsemi
4,289
In Stock
1 : ¥13.40000
Cut Tape (CT)
1,000 : ¥5.81830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
20kV/µs
500ns, 500ns
300ns
60ns, 40ns
1A, 1A
1.5A
1.5V
25 mA
16V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SOP
UL
8-SOIC (0.154", 3.90mm Width)
1EDB7275FXUMA1
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
1,412
In Stock
1 : ¥14.22000
Cut Tape (CT)
2,500 : ¥7.16227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
300V/ns
-
2ns
8.3ns, 5ns
5.4A, 9.8A
5.4A, 9.8A
-
-
4.5V ~ 20V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
VO3120-X007T
VO3120-X007T
OPTOISO 5.3KV 1CH GATE DVR 8SMD
Vishay Semiconductor Opto Division
6,740
In Stock
1 : ¥14.89000
Cut Tape (CT)
1,000 : ¥6.55644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5300Vrms
25kV/µs
400ns, 400ns
200ns
100ns, 100ns
2.5A, 2.5A
2.5A
1.6V (Max)
25 mA
15V ~ 32V
-
-
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUR, UR
7,414
In Stock
1 : ¥14.97000
Cut Tape (CT)
1,500 : ¥6.41495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
20kV/µs
200ns, 200ns
50ns
15ns, 8ns
2A, 2A
2.5A
1.55V
20 mA
15V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing
8-SMD
CSA, cUL, UL, VDE
8-SOIC
1EDI60N12AFXUMA1
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
8,272
In Stock
1 : ¥15.38000
Cut Tape (CT)
2,500 : ¥7.78490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
-
10V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
8-SOIC (0.154", 3.90mm Width)
1ED3124MU12FXUMA1
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
4,989
In Stock
1 : ¥19.10000
Cut Tape (CT)
2,500 : ¥9.87790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
200kV/µs
-
5ns
30ns, 30ns (Max)
6A, 6A
14A
-
-
10V ~ 35V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL
10-DFN
HT0440K6-G
DIGITAL ISO 2CH GATE DVR 10DFN
Microchip Technology
18,372
In Stock
1 : ¥20.34000
Cut Tape (CT)
3,000 : ¥15.54666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
-
-
50µs, 150µs
-
650µs, 3ms (Max)
-
-
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x4)
-
8-SOIC
HT0440LG-G
DIGITAL ISO 2CH GATE DVR 8SOIC
Microchip Technology
7,957
In Stock
1 : ¥20.34000
Cut Tape (CT)
3,300 : ¥15.54665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
-
-
50µs, 150µs
-
650µs, 3ms (Max)
-
-
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
-
8-SOIC
UCC5350MCQDRQ1
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
4,473
In Stock
1 : ¥22.08000
Cut Tape (CT)
2,500 : ¥12.55325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
100ns, 100ns
20ns
10ns, 10ns
5A, 5A
10A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, UL, VDE
8 SOIC
STGAP2HSCMTR
DIGITAL ISO 5KV 1CH GATE DVR 8SO
STMicroelectronics
1,930
In Stock
1 : ¥22.16000
Cut Tape (CT)
1,000 : ¥12.00171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
100V/ns
90ns, 90ns
20ns
30ns, 30ns
4A, 4A
4A
-
-
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SO
UL
ISO1042DWV
UCC5350MCQDWVRQ1
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Texas Instruments
2,098
In Stock
1 : ¥22.41000
Cut Tape (CT)
1,000 : ¥13.22079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
100kV/µs
100ns, 100ns
20ns
10ns, 10ns
5A, 5A
5A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CQC, UL, VDE
8-DIP SMD PKG
FOD3180SD
OPTOISO 5KV 1CH GATE DVR 8SMD
onsemi
3,956
In Stock
31,000
Factory
1 : ¥23.98000
Cut Tape (CT)
1,000 : ¥11.28681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
15kV/µs
200ns, 200ns
65ns
75ns, 55ns
2A, 2A
2.5A
1.43V
25 mA
10V ~ 20V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUL, UL
8 SOIC
SI8751AB-IS
DGTL ISO 2.5KV 1CH GT DVR 8SOIC
Skyworks Solutions Inc.
1,524
In Stock
1 : ¥24.31000
Tube
-
Tube
Active
Capacitive Coupling
1
2500Vrms
20kV/µs
-
-
-
-
-
-
-
-
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8-DIP
HCPL-3150-000E
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Broadcom Limited
4,712
In Stock
1 : ¥25.22000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
15kV/µs
500ns, 500ns
300ns
100ns, 100ns
500mA, 500mA
600mA
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
ISO1042DWV
UCC5390ECQDWVRQ1
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Texas Instruments
2,279
In Stock
1 : ¥25.30000
Cut Tape (CT)
1,000 : ¥13.84331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
120kV/µs
60ns, 60ns
20ns
10ns, 10ns
17A, 17A
10A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 150°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CQC, UL, VDE
8 SOIC
SI8261BAC-C-IS
DGTL ISO 3.75KV 1CH GT DVR 8SOIC
Skyworks Solutions Inc.
174
In Stock
1 : ¥25.64000
Tube
-
Tube
Active
Capacitive Coupling
1
3750Vrms
35kV/µs
60ns, 50ns
28ns
5.5ns, 8.5ns
500mA, 1.2A
4A
2.8V (Max)
30 mA
6.5V ~ 30V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8-SMD
HCPL-3150-500E
OPTOISO 3.75KV 1CH GT DVR 8DIP
Broadcom Limited
7,893
In Stock
1 : ¥25.72000
Cut Tape (CT)
1,000 : ¥12.17942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
15kV/µs
500ns, 500ns
300ns
100ns, 100ns
500mA, 500mA
600mA
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
3,500
In Stock
1 : ¥26.05000
Cut Tape (CT)
2,000 : ¥13.98307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
5000Vrms
125V/ns
45ns, 45ns
6ns
8ns, 8ns
4A, 6A
4A, 6A
-
-
13.5V ~ 25V
Automotive
AEC-Q100
-40°C ~ 150°C
Surface Mount
14-SOIC (0.295", 7.50mm Width)
14-SOIC
CQC, CSA, UL, VDE
8-SOIC (0.154", 3.90mm Width)
1ED3123MC12HXUMA1
DIGITAL ISO 8KV 1CH GT DVR DSO8
Infineon Technologies
4,381
In Stock
1 : ¥26.88000
Cut Tape (CT)
1,000 : ¥14.79992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
100ns, 100ns
-
30ns, 30ns (Max)
13.5A, 14A
13.5A, 14A
-
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
1ED3321MC12NXUMA1
1ED3321MC12NXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
2,009
In Stock
1 : ¥27.21000
Cut Tape (CT)
1,000 : ¥15.01022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
84ns, 92ns
-
15ns, 15ns
6A, 8.5A
9A, 9A
-
-
40V
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
PG-DSO-16-40
UL
1ED3321MC12NXUMA1
1ED3323MC12NXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
1,952
In Stock
1 : ¥27.21000
Cut Tape (CT)
1,000 : ¥15.01022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
84ns, 92ns
-
15ns, 15ns
6A, 8.5A
9A, 9A
-
-
40V
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
PG-DSO-16-40
UL
Showing
of 4,062

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.