Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock | 1 : ¥93.51000 Cut Tape (CT) 750 : ¥60.89884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 150V/ns | - | - | - | - | - | - | - | 8.5V ~ 18V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 36-BSSOP (0.295", 7.50mm Width) | 36-SSOP | CQC, UL, VDE | ||
0 In Stock Check Lead Time | 1 : ¥9.26000 Cut Tape (CT) 850 : ¥5.33216 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 1500VDC | 100V/ns | 105ns, 105ns | 35ns | 28ns, 25ns (Max) | 5A, 5A | 1A | 2.1V | 1 A | 13V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC | - | ||
0 In Stock Check Lead Time | 1 : ¥10.10000 Cut Tape (CT) 200 : ¥7.04170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | - | 100V/ns | 100ns, 100ns | - | 9ns, 7ns | 2A, 4A | - | - | - | 10.5V ~ 13.2V | - | - | -40°C ~ 125°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | - | ||
0 In Stock Check Lead Time | 1 : ¥11.37000 Cut Tape (CT) 200 : ¥7.92155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | - | 100V/ns | 100ns, 100ns | - | 9ns, 7ns | 2A, 4A | - | - | - | 10.5V ~ 13.2V | - | - | -40°C ~ 125°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | - | ||
0 In Stock Check Lead Time | 1 : ¥12.38000 Cut Tape (CT) 2,000 : ¥5.23861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 3000Vrms | 125V/ns | 45ns, 45ns | 6ns | 8ns, 8ns | 4A, 6A | 4A, 6A | - | - | 3V ~ 5.5V | - | - | -40°C ~ 150°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UL, VDE | ||
0 In Stock Check Lead Time | 1 : ¥13.05000 Cut Tape (CT) 2,000 : ¥5.95848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 3000Vrms | 125V/ns | 45ns, 45ns | 6ns | 8ns, 8ns | 4A, 6A | 4A, 6A | - | - | 3V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UL, VDE | ||
0 In Stock Check Lead Time | 1 : ¥20.20000 Cut Tape (CT) 2,500 : ¥8.89968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3750Vrms | 200kV/µs | - | 5ns | - | 4.5A, 9A | 4.5A, 9A | - | - | 13.5V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, UL, VDE | ||
0 In Stock Check Lead Time | 1 : ¥22.43000 Cut Tape (CT) 2,500 : ¥9.88362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3750Vrms | 200kV/µs | - | 5ns | - | 4.5A, 9A | 4.5A, 9A | - | - | 13.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, UL, VDE | ||
0 In Stock Check Lead Time | 1 : ¥23.90000 Cut Tape (CT) 1,000 : ¥12.01290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 150kV/µs | 90ns, 90ns | 15ns | 15ns, 15ns (Max) | 7.8A, 7.1A | 7A | - | - | 0V ~ 32V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
0 In Stock Check Lead Time | 1 : ¥24.79000 Cut Tape (CT) 1,000 : ¥12.44170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 150kV/µs | 90ns, 90ns | 15ns | 15ns, 15ns (Max) | 7.8A, 7.1A | 7A | - | - | 0V ~ 32V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
0 In Stock Check Lead Time | 1 : ¥28.54000 Cut Tape (CT) 2,500 : ¥13.77006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3750Vrms | 100kV/µs | 90ns, 90ns | 25ns | 13ns, 13ns | 6.5A, 6.5A | 6.5A | - | - | 0V ~ 32V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | UL, VDE | ||
0 In Stock Check Lead Time | 1 : ¥28.54000 Cut Tape (CT) 2,500 : ¥13.77006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3750Vrms | 100kV/µs | 90ns, 90ns | 25ns | 13ns, 13ns | 6.5A, 6.5A | 6.5A | - | - | 0V ~ 32V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | UL, VDE | ||
0 In Stock Check Lead Time | 1 : ¥28.54000 Cut Tape (CT) 2,500 : ¥13.77006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3750Vrms | 100kV/µs | 90ns, 90ns | 25ns | 13ns, 13ns | 6.5A, 6.5A | 6.5A | - | - | 0V ~ 32V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | UL, VDE | ||
0 In Stock Check Lead Time | 1 : ¥35.62000 Cut Tape (CT) 6,000 : ¥17.19896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 2 | - | - | 400ns, 850ns | - | - | - | - | - | - | 4.5V ~ 85V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | - | ||
0 In Stock Check Lead Time | 1 : ¥35.62000 Cut Tape (CT) 6,000 : ¥17.19896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 2 | - | - | 400ns, 850ns | - | - | - | - | - | - | 4.5V ~ 85V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | - | ||
0 In Stock Check Lead Time | 1 : ¥36.80000 Cut Tape (CT) 6,000 : ¥17.78678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 2 | - | - | 400ns, 850ns | - | - | - | - | - | - | 4.5V ~ 85V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount, Wettable Flank | 28-VFQFN Exposed Pad | 28-QFN (6x6) | - | ||
0 In Stock Check Lead Time | 1 : ¥36.80000 Cut Tape (CT) 6,000 : ¥17.78678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 2 | - | - | 400ns, 850ns | - | - | - | - | - | - | 4.5V ~ 85V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount, Wettable Flank | 28-VFQFN Exposed Pad | 28-QFN (6x6) | - | ||
0 In Stock Check Lead Time | 1 : ¥89.25000 Cut Tape (CT) 2,000 : ¥54.42712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | - | - | - | - | - | 20A | - | - | 12V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SSOP | - | ||
0 In Stock Check Lead Time | 1 : ¥13.34000 Cut Tape (CT) 2,000 : ¥5.66108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 125V/ns | 45ns, 45ns | 5ns | 8ns, 8ns | 4A, 6A | 4A, 6A | - | - | 19V ~ 25V | - | - | -40°C ~ 150°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, CSA, UL, VDE | ||
0 In Stock Check Lead Time | 2,500 : ¥16.96595 Tape & Reel (TR) | Tape & Reel (TR) | Active | Capacitive Coupling | 1 | 1000Vrms | 200kV/µs | 75ns, 75ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | - | 4.2V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UL, VDE | |||
0 In Stock Check Lead Time | 2,500 : ¥16.96595 Tape & Reel (TR) | Tape & Reel (TR) | Active | Capacitive Coupling | 1 | 1000Vrms | 200kV/µs | 75ns, 75ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | - | 4.2V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UL, VDE | |||
0 In Stock Check Lead Time | 2,500 : ¥19.56740 Tape & Reel (TR) | Tape & Reel (TR) | Active | Capacitive Coupling | 2 | 3750Vrms | 20kV/µs | 45ns, 45ns | 5.6ns | 20ns, 20ns (Max) | 250mA, 500mA | 500mA | - | - | 6.5V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UL, VDE | |||
0 In Stock Check Lead Time | 2,500 : ¥19.56740 Tape & Reel (TR) | Tape & Reel (TR) | Active | Capacitive Coupling | 2 | 2500Vrms | 20kV/µs | 45ns, 45ns | 5.6ns | 20ns, 20ns (Max) | 250mA, 500mA | 500mA | - | - | 6.5V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UL, VDE | |||
0 In Stock Check Lead Time | 2,500 : ¥19.56740 Tape & Reel (TR) | Tape & Reel (TR) | Active | Capacitive Coupling | 2 | 3750Vrms | 20kV/µs | 45ns, 45ns | 5.6ns | 20ns, 20ns (Max) | 250mA, 500mA | 500mA | - | - | 6.5V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UL, VDE | |||
0 In Stock Check Lead Time | 2,500 : ¥19.56740 Tape & Reel (TR) | Tape & Reel (TR) | Active | Capacitive Coupling | 2 | 3750Vrms | 20kV/µs | 45ns, 45ns | 5.6ns | 20ns, 20ns (Max) | 250mA, 500mA | 500mA | - | - | 6.5V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UL, VDE |