1A Gate Driver Optical Coupling 1500VDC 1 Channel 6-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC23113DWYR

DigiKey Part Number
296-UCC23113DWYRTR-ND - Tape & Reel (TR)
296-UCC23113DWYRCT-ND - Cut Tape (CT)
296-UCC23113DWYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC23113DWYR
Description
ISOLATED GATE DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1A Gate Driver Optical Coupling 1500VDC 1 Channel 6-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC23113DWYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
28ns, 25ns (Max)
Mfr
Current - Output High, Low
5A, 5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Peak Output
1A
Part Status
Active
Voltage - Forward (Vf) (Typ)
2.1V
Technology
Optical Coupling
Current - DC Forward (If) (Max)
1 A
Number of Channels
1
Voltage - Output Supply
13V ~ 30V
Voltage - Isolation
1500VDC
Operating Temperature
-40°C ~ 125°C
Common Mode Transient Immunity (Min)
100V/ns
Mounting Type
Surface Mount
Propagation Delay tpLH / tpHL (Max)
105ns, 105ns
Package / Case
6-SOIC (0.295", 7.50mm Width)
Pulse Width Distortion (Max)
35ns
Supplier Device Package
6-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.73000¥47.30
25¥4.25720¥106.43
100¥3.73220¥373.22
250¥3.48168¥870.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥3.23356¥2,748.53
1,700¥3.12659¥5,315.20
2,550¥3.07297¥7,836.07
4,250¥3.01359¥12,807.76
5,950¥2.97891¥17,724.51
8,500¥2.94553¥25,037.01
Manufacturers Standard Package