A89103KETSR-3 | ||
---|---|---|
DigiKey Part Number | 620-A89103KETSR-3TR-ND - Tape & Reel (TR) 620-A89103KETSR-3CT-ND - Cut Tape (CT) 620-A89103KETSR-3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A89103KETSR-3 | |
Description | 48V PHASE DISCONNECT IC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Gate Driver Optical Coupling 2 Channel 28-QFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 850ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 85V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥32.28400 | ¥322.84 |
25 | ¥30.51920 | ¥762.98 |
100 | ¥26.45080 | ¥2,645.08 |
250 | ¥25.09456 | ¥6,273.64 |
500 | ¥22.51714 | ¥11,258.57 |
1,000 | ¥18.99041 | ¥18,990.41 |
2,500 | ¥18.04091 | ¥45,102.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥17.36266 | ¥104,175.96 |