NCD57081ADR2G | ||
---|---|---|
DigiKey Part Number | 488-NCD57081ADR2GTR-ND - Tape & Reel (TR) 488-NCD57081ADR2GCT-ND - Cut Tape (CT) 488-NCD57081ADR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCD57081ADR2G | |
Description | ISOLATED DRIVER IN A COMPACT 8-P | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 6.5A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Current - Output High, Low | 6.5A, 6.5A | |
Current - Peak Output | 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 32V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥25.84900 | ¥258.49 |
25 | ¥24.43640 | ¥610.91 |
100 | ¥20.09190 | ¥2,009.19 |
250 | ¥18.02784 | ¥4,506.96 |
500 | ¥17.37640 | ¥8,688.20 |
1,000 | ¥14.44409 | ¥14,444.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.90112 | ¥34,752.80 |
5,000 | ¥13.46671 | ¥67,333.55 |