
UCC21330BDR | |
|---|---|
DigiKey Part Number | 296-UCC21330BDRTR-ND - Tape & Reel (TR) 296-UCC21330BDRCT-ND - Cut Tape (CT) 296-UCC21330BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21330BDR |
Description | ISOLATED GATE DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21330BDR Models |
Category | Rise / Fall Time (Typ) 8ns, 8ns |
Mfr | Current - Output High, Low 4A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4A, 6A |
Part Status Active | Voltage - Output Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 150°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 3000Vrms | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 125V/ns | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns | Approval Agency CQC, CSA, UL, VDE |
Pulse Width Distortion (Max) 6ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.74000 | ¥16.74 |
| 10 | ¥12.32800 | ¥123.28 |
| 25 | ¥11.21240 | ¥280.31 |
| 100 | ¥9.99140 | ¥999.14 |
| 250 | ¥9.40908 | ¥2,352.27 |
| 500 | ¥9.05778 | ¥4,528.89 |
| 1,000 | ¥9.04058 | ¥9,040.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.53081 | ¥17,061.62 |
| 4,000 | ¥8.33501 | ¥33,340.04 |
| 6,000 | ¥8.23692 | ¥49,421.52 |
| 10,000 | ¥8.12825 | ¥81,282.50 |




