
UCC21330ADR | |
|---|---|
DigiKey Part Number | 296-UCC21330ADRTR-ND - Tape & Reel (TR) 296-UCC21330ADRCT-ND - Cut Tape (CT) 296-UCC21330ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21330ADR |
Description | 3KVRMS 4A/6A TWO-CHANNEL ISOLATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 8ns, 8ns |
Mfr | Current - Output High, Low 4A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4A, 6A |
Part Status Active | Voltage - Output Supply 6.5V ~ 25V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 150°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 3000Vrms | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 125V/ns | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns | Approval Agency UL, VDE |
Pulse Width Distortion (Max) 5ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥11.38800 | ¥113.88 |
| 25 | ¥10.35720 | ¥258.93 |
| 100 | ¥9.22930 | ¥922.93 |
| 250 | ¥8.69144 | ¥2,172.86 |
| 500 | ¥8.36692 | ¥4,183.46 |
| 1,000 | ¥8.35104 | ¥8,351.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.77008 | ¥23,310.24 |
| 6,000 | ¥7.60867 | ¥45,652.02 |
| 9,000 | ¥7.52784 | ¥67,750.56 |


