Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,246 In Stock | 1 : ¥63.50000 Cut Tape (CT) 1,500 : ¥28.43155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 32ns, 18ns | 3A, 3A | 4A | 1.7V (Max) | 25 mA | 15V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | - | ||
2,397 In Stock | 1 : ¥27.46000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, IEC/EN/DIN, UR | ||
10,131 In Stock | 1 : ¥30.21000 Cut Tape (CT) 1,000 : ¥20.07694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 4500Vrms | - | - | - | 30ns, 50ns | 2A, 2A | - | - | - | 13V ~ 20V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | PG-DSO-16-15 | - | |||
3,805 In Stock 48,000 Factory | 1 : ¥43.76000 Cut Tape (CT) 1,000 : ¥22.60493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 1200Vrms | 100kV/µs | 90ns, 90ns | - | 10ns, 15ns | 7.8A, 7.1A | - | - | - | 0V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
5,480 In Stock | 1 : ¥44.58000 Cut Tape (CT) 2,500 : ¥22.38607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | - | 6.5V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 14-VFLGA | 14-LGA (5x5) | CQC, CSA, UR, VDE | ||
5,777 In Stock | 1 : ¥27.71000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 25kV/µs | 700ns, 700ns | - | 50ns, 50ns | 400mA, 400mA | 600mA | 1.5V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, IEC/EN/DIN, UR | ||
11,400 In Stock | 1 : ¥31.36000 Cut Tape (CT) 2,500 : ¥20.83122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | - | 9.4V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 14-VFLGA | 14-LGA (5x5) | CQC, CSA, UR, VDE | ||
11,103 In Stock | 1 : ¥31.36000 Cut Tape (CT) 2,500 : ¥20.83122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | - | 6.5V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 14-VFLGA | 14-LGA (5x5) | CQC, CSA, UR, VDE | ||
3,603 In Stock | 1 : ¥34.81000 Cut Tape (CT) 1,250 : ¥25.75686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | - | 9.4V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | - | 16-SOIC | CQC, CSA, UR, VDE | ||
2,442 In Stock | 1 : ¥49.26000 Cut Tape (CT) 1,000 : ¥26.00196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 2500Vrms | 25kV/µs | 60ns, 60ns | - | 20ns, 20ns | - | 4A | - | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, UR, VDE | |||
7,711 In Stock | 1 : ¥57.14000 Cut Tape (CT) 1,000 : ¥23.80711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 3000Vrms | 50kV/µs | 59ns, 59ns | - | 12ns, 12ns | - | 4A | - | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CSA, UR, VDE | |||
4,889 In Stock | 1 : ¥57.14000 Cut Tape (CT) 1,000 : ¥23.80711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 3000Vrms | 50kV/µs | 54ns, 54ns | - | 12ns, 12ns | - | 4A | - | - | 7.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CSA, UR, VDE |