ADUM3223BRZ-RL7 | ||
---|---|---|
DigiKey Part Number | 505-ADUM3223BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM3223BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM3223BRZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADUM3223BRZ-RL7 | |
Description | DGTL ISO 3KV 2CH GATE DVR 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUM3223BRZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 54ns, 54ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 7.5V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, UR, VDE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADuM3223, 4223 Datasheet |
Other Related Documents | |
Video File | ezLINX™ iCoupler® Isolated Interface Development Environment iCoupler Digital Isolators Meet Strict HEV/EV Requirements |
Featured Product | Motor Control Solutions |
PCN Design/Specification | |
PCN Assembly/Origin | Alt Assembly Site Rev/Add 15/Dec/2015 |
EDA Models | ADUM3223BRZ-RL7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.58000 | ¥56.58 |
10 | ¥40.00500 | ¥400.05 |
100 | ¥32.76400 | ¥3,276.40 |
500 | ¥27.62084 | ¥13,810.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.33502 | ¥25,335.02 |
2,000 | ¥24.28730 | ¥48,574.60 |
Attribute | Description |
---|---|
Other Names | ADUM3223BRZ-RL7CT 505-ADUM3223BRZ-RL7CT 505-ADUM3223BRZ-RL7TR -2735-ADUM3223BRZ-RL7DKR ADUM3223BRZ-RL7-ND ADUM3223BRZ-RL7DKR-ND ADUM3223BRZ-RL7CT-ND 505-ADUM3223BRZ-RL7DKR -2735-ADUM3223BRZ-RL7CT ADUM3223BRZ-RL7TR ADUM3223BRZ-RL7DKR ADUM3223BRZ-RL7TR-ND |
Standard Package | 1,000 |