SI8233AB-D-IMR | ||
---|---|---|
DigiKey Part Number | 336-5202-2-ND - Tape & Reel (TR) 336-5202-1-ND - Cut Tape (CT) 336-5202-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8233AB-D-IMR | |
Description | DGTL ISO 2.5KV 2CH GT DVR 14LGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (5x5) | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SI823x Datasheet |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Devices 20/Dec/2017 |
PCN Other | Skyworks Acquisition 9/Jul/2021 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.05000 | ¥31.05 |
10 | ¥27.88400 | ¥278.84 |
25 | ¥26.36200 | ¥659.05 |
100 | ¥22.84770 | ¥2,284.77 |
250 | ¥21.67628 | ¥5,419.07 |
500 | ¥20.62840 | ¥10,314.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.62841 | ¥51,571.02 |
Attribute | Description |
---|---|
Other Names | SI8233AB-D-IMR-ND 336-5202-2 336-5202-1 336-5202-6 |
Standard Package | 2,500 |