TLP5214A(D4-TP,E | ||
---|---|---|
DigiKey Part Number | TLP5214A(D4-TPETR-ND - Tape & Reel (TR) TLP5214A(D4-TPECT-ND - Cut Tape (CT) TLP5214A(D4-TPEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP5214A(D4-TP,E | |
Description | OPTOISO 5KV 1CH GATE DVR 16SO | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP5214A(D4-TP,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 32ns, 18ns | |
Current - Output High, Low | 3A, 3A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 1.7V (Max) | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TLP5214A |
EDA Models | TLP5214A(D4-TP,E Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.88000 | ¥62.88 |
10 | ¥44.45200 | ¥444.52 |
100 | ¥36.41010 | ¥3,641.01 |
500 | ¥30.69468 | ¥15,347.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥28.15449 | ¥42,231.74 |
3,000 | ¥26.99018 | ¥80,970.54 |
Attribute | Description |
---|---|
Other Names | TLP5214A(D4-TP,E(O TLP5214A(D4-TPECT TLP5214A(D4-TPETR TLP5214A(D4-TPEDKR TLP5214A(D4-TPE TLP5214A(D4-TPE(O |
Standard Package | 1,500 |