HCPL-3120-060E | ||
---|---|---|
DigiKey Part Number | 516-2197-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HCPL-3120-060E | |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | HCPL-3120-060E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.20000 | ¥27.20 |
50 | ¥19.21620 | ¥960.81 |
100 | ¥15.73870 | ¥1,573.87 |
500 | ¥13.26830 | ¥6,634.15 |
1,000 | ¥12.17024 | ¥12,170.24 |
2,000 | ¥11.66697 | ¥23,333.94 |
5,000 | ¥11.43820 | ¥57,191.00 |