SI8235AB-D-IMR | ||
---|---|---|
DigiKey Part Number | 336-4909-2-ND - Tape & Reel (TR) 336-4909-1-ND - Cut Tape (CT) 336-4909-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8235AB-D-IMR | |
Description | DGTL ISO 2.5KV 2CH GT DVR 14LGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (5x5) | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.15000 | ¥44.15 |
10 | ¥39.67400 | ¥396.74 |
25 | ¥37.50440 | ¥937.61 |
100 | ¥32.50390 | ¥3,250.39 |
250 | ¥30.83680 | ¥7,709.20 |
500 | ¥27.66992 | ¥13,834.96 |
1,000 | ¥23.33606 | ¥23,336.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.16926 | ¥55,423.15 |