Interlock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Current Rating (Amps) | Voltage Rating | Voltage - Supply | Holding Force | Actuator Type | Termination Style | Features | Must Operate | Must Release | Conduit Thread Size | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock 85 Factory | 1 : ¥394.73000 Box | Box | Active | Magnetic | SPST-NO | 100mA (DC) | 100VDC | - | - | Non-Contact | Screw Terminal | - | 15mm | - | - | -20°C ~ 60°C | IP40 | CCC, CE | |||
883 In Stock 124 Factory | 1 : ¥591.45000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | G1/2 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
178 In Stock | 1 : ¥615.51000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
50 In Stock | 1 : ¥1,164.03000 Bulk | Bulk | Active | Magnetic | DPST-NO/NC | 100mA (AC/DC) | 230VAC, 24VDC | - | - | Non-Contact | Cable Leads | - | 5mm | 11mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
32 In Stock | 1 : ¥1,379.80000 Bulk | Bulk | Active | Magnetic | SPST-NO | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
26 In Stock 5 Factory | 1 : ¥1,428.01000 Bulk | Bulk | Active | Magnetic | DPST-NO/NC | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 7mm | 10mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
74 In Stock 152 Factory | 1 : ¥1,607.34000 Bulk | Bulk | Active | Magnetic | SPST-NO | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
94 In Stock 22 Factory | 1 : ¥2,191.56000 Bulk | Bulk | Active | Magnetic | SPST-NO | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -10°C ~ 65°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
26 In Stock | 1 : ¥525.19000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | PG13.5 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
163 In Stock 22 Factory | 1 : ¥554.21000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
59 In Stock 1 Factory | 1 : ¥1,480.69000 Bulk | Bulk | Active | Non-Locking | 3PST-NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 5m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
29 In Stock | 1 : ¥3,247.30000 Bulk | Bulk | Active | Solenoid Release | 3PST-2NC/1NO x 2 | 3A (AC), 270mA (DC) | 240VAC, 250VDC | 24VDC | 306kgf | Panel Disconnect | Screw Terminal | - | - | - | G1/2 x2 | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
70 In Stock 106 Factory | 1 : ¥778.03000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
21 In Stock | 1 : ¥1,576.21000 Bulk | Bulk | Active | Magnetic | 3PST-2NC/1NO | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 7mm | 10mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
6 In Stock | 1 : ¥1,830.35000 Bulk | Bulk | Active | Magnetic | DPST-NO/NC | 100mA (AC/DC) | 230VAC, 24VDC | - | - | Non-Contact | Cable Leads | - | 9mm | 12mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
19 In Stock 55 Factory | 1 : ¥2,197.17000 Bulk | Bulk | Active | Solenoid Release | 3PST-2NC/1NO x 2 | 1.5A (AC), 220mA (DC) | 120VAC, 125VDC | 24VDC | 6kgf | Panel Disconnect | Connector | Status Indicator | - | - | 1/2" NPT | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, cURus, TUV | |||
5 In Stock | 1 : ¥2,198.07000 Bulk | Bulk | Active | Solenoid Release | 3PST-2NC/1NO + DPST-NC | 3A (AC), 270mA (DC) | 240VAC, 250VDC | 24VDC | 133kgf | Panel Disconnect | Screw Terminal | Status Indicator | - | - | G1/2 | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
17 In Stock | 1 : ¥2,212.54000 Bulk | Bulk | Active | Solenoid Locking | 3PST-NC + DPST-NC | 3A (AC), 270mA (DC) | 240VAC, 250VDC | 24VDC | 133kgf | Panel Disconnect | Screw Terminal | Status Indicator | - | - | PG13.5 | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
21 In Stock 8 Factory | 1 : ¥2,494.32000 Bulk | Bulk | Active | Solenoid Release | 3PST-2NC/1NO x 2 | 1.5A (AC), 220mA (DC) | 120VAC, 125VDC | 24VDC | 6kgf | Panel Disconnect | Screw Terminal | Status Indicator | - | - | 1/2" NPT | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, cURus, TUV | |||
2 In Stock 25 Factory | 1 : ¥552.57000 Bulk | Bulk | Active | Non-Locking | DPST-NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
9 In Stock | 1 : ¥557.22000 Bulk | Bulk | Active | Non-Locking | DPST-NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | G1/2 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
2 In Stock | 1 : ¥584.37000 Bulk | Bulk | Active | Non-Locking | 3PST-NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | G1/2 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
9 In Stock 18 Factory | 1 : ¥600.14000 Bulk | Bulk | Active | Non-Locking | 3PST-NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | PG13.5 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
3 In Stock | 1 : ¥657.54000 Box | Box | Active | Non-Locking | 3PST-2NC/1NO | 10A (AC) | 120VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
4 In Stock | 1 : ¥830.71000 Bulk | Bulk | Active | Hinge | DPST-NC | 10A (AC), 2.5A (DC) | 120VAC, 125VDC | - | - | Arm Lever | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV |