D40A-1C5 | ||
---|---|---|
DigiKey Part Number | SW1454-ND | |
Manufacturer | ||
Manufacturer Product Number | D40A-1C5 | |
Description | INTERLOCK MAGNETIC SPST | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | D40A-1C5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | SPST-NO | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 5mm | |
Must Release | 15mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | D40A/G9SX-NS Series Datasheet |
Other Related Documents | G9SX-NS, D40A-1C Series Certificates |
CAD Models | D40A-1C5 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,592.47000 | ¥1,592.47 |
10 | ¥1,544.20000 | ¥15,442.00 |
Attribute | Description |
---|---|
Other Names | D40A1C5 SW1454 D40A-1C5-ND 11008-6002 |
Standard Package | 1 |