D4NS-1DF | ||
---|---|---|
DigiKey Part Number | Z7337-ND | |
Manufacturer | ||
Manufacturer Product Number | D4NS-1DF | |
Description | INTERLOCK NON-LOCKING 3PST | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | D4NS-1DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-NC | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | PG13.5 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥606.01000 | ¥606.01 |
5 | ¥569.64600 | ¥2,848.23 |
10 | ¥515.11200 | ¥5,151.12 |
25 | ¥484.81120 | ¥12,120.28 |
50 | ¥446.93660 | ¥22,346.83 |
100 | ¥424.21060 | ¥42,421.06 |