GLS-1 | ||
---|---|---|
DigiKey Part Number | Z4373-ND | |
Manufacturer | ||
Manufacturer Product Number | GLS-1 | |
Description | INTERLOCK MAGNETIC SPST | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | GLS-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Magnetic | |
Circuit | SPST-NO | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating | 100VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | 15mm | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥398.49000 | ¥398.49 |
10 | ¥370.65900 | ¥3,706.59 |
25 | ¥352.12480 | ¥8,803.12 |
100 | ¥296.52780 | ¥29,652.78 |
250 | ¥277.99448 | ¥69,498.62 |