GLS-M1 | ||
---|---|---|
DigiKey Part Number | Z5722-ND | |
Manufacturer | ||
Manufacturer Product Number | GLS-M1 | |
Description | MAGNET 1.968"L X 0.394"W PLASTIC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | GLS Magnet 1.968" L x 0.394" W x 0.551" H (50.0mm x 10.0mm x 14.0mm) Plastic Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | GLS | |
Housing Material | Plastic | |
Material - Magnet | - | |
Package / Case | Flange Mount | |
Size | 1.968" L x 0.394" W x 0.551" H (50.0mm x 10.0mm x 14.0mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.44000 | ¥187.44 |
10 | ¥156.21300 | ¥1,562.13 |
100 | ¥133.89620 | ¥13,389.62 |