D4NS-2BF | ||
---|---|---|
DigiKey Part Number | Z7340-ND | |
Manufacturer | ||
Manufacturer Product Number | D4NS-2BF | |
Description | INTERLOCK NON-LOCKING DPST | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | D4NS-2BF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥562.67000 | ¥562.67 |
5 | ¥528.94400 | ¥2,644.72 |
10 | ¥478.29300 | ¥4,782.93 |
25 | ¥450.16120 | ¥11,254.03 |
50 | ¥414.99240 | ¥20,749.62 |
100 | ¥393.89110 | ¥39,389.11 |