D4NH-4BBC-NPT | ||
---|---|---|
DigiKey Part Number | Z7326-ND | |
Manufacturer | ||
Manufacturer Product Number | D4NH-4BBC-NPT | |
Description | INTERLOCK HINGE DPST | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | D4NH-4BBC-NPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hinge | |
Circuit | DPST-NC | |
Current Rating (Amps) | 10A (AC), 2.5A (DC) | |
Voltage Rating | 120VAC, 125VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Arm Lever | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥838.83000 | ¥838.83 |
5 | ¥827.30600 | ¥4,136.53 |
10 | ¥769.86400 | ¥7,698.64 |
25 | ¥723.90040 | ¥18,097.51 |
50 | ¥666.44640 | ¥33,322.32 |
100 | ¥598.46140 | ¥59,846.14 |