TS5A3159DBVR | |
---|---|
DigiKey Part Number | 296-17319-2-ND - Tape & Reel (TR) 296-17319-1-ND - Cut Tape (CT) 296-17319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3159DBVR |
Description | IC SWITCH SPDTX1 1.1OHM SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.1Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 20ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 36pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.65500 | ¥46.55 |
25 | ¥4.37440 | ¥109.36 |
100 | ¥3.56970 | ¥356.97 |
250 | ¥3.31548 | ¥828.87 |
500 | ¥2.82156 | ¥1,410.78 |
1,000 | ¥2.25731 | ¥2,257.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04565 | ¥6,136.95 |
6,000 | ¥1.90458 | ¥11,427.48 |
15,000 | ¥1.83404 | ¥27,510.60 |
30,000 | ¥1.76350 | ¥52,905.00 |