
AON7534 | |
|---|---|
DigiKey Part Number | 785-1604-2-ND - Tape & Reel (TR) 785-1604-1-ND - Cut Tape (CT) 785-1604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7534 |
Description | MOSFET N-CH 30V 20A/30A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 30A (Tc) 3W (Ta), 23W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1037 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥4.62300 | ¥46.23 |
| 100 | ¥3.00020 | ¥300.02 |
| 500 | ¥2.30188 | ¥1,150.94 |
| 1,000 | ¥2.07687 | ¥2,076.87 |
| 2,000 | ¥1.88742 | ¥3,774.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.42995 | ¥7,149.75 |
| 10,000 | ¥1.42648 | ¥14,264.80 |




