MTFC32GAZAQHD-AIT | ||
---|---|---|
DigiKey Part Number | 557-MTFC32GAZAQHD-AIT-ND | |
Manufacturer | ||
Manufacturer Product Number | MTFC32GAZAQHD-AIT | |
Description | IC FLASH 256GBIT MMC 153VFBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND Memory IC 256Gbit MMC 200 MHz 153-VFBGA (11.5x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | MMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.78000 | ¥179.78 |
10 | ¥167.43800 | ¥1,674.38 |
25 | ¥165.64160 | ¥4,141.04 |
40 | ¥161.55575 | ¥6,462.23 |
80 | ¥141.82163 | ¥11,345.73 |
230 | ¥137.03791 | ¥31,518.72 |
440 | ¥133.35041 | ¥58,674.18 |