
MTFC32GAZAQHD-AIT TR | |
|---|---|
DigiKey Part Number | 557-MTFC32GAZAQHD-AITTR-ND - Tape & Reel (TR) 557-MTFC32GAZAQHD-AITTRCT-ND - Cut Tape (CT) 557-MTFC32GAZAQHD-AITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTFC32GAZAQHD-AIT TR |
Description | IC FLASH 256GBIT MMC 153VFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 256Gbit MMC 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | MMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.72000 | ¥198.72 |
| 10 | ¥184.03700 | ¥1,840.37 |
| 25 | ¥178.21000 | ¥4,455.25 |
| 50 | ¥173.83880 | ¥8,691.94 |
| 100 | ¥169.51230 | ¥16,951.23 |
| 250 | ¥163.88804 | ¥40,972.01 |
| 500 | ¥159.72172 | ¥79,860.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥120.63068 | ¥241,261.36 |






