TS5A3159DBVR | ||
---|---|---|
DigiKey Part Number | 296-17319-2-ND - Tape & Reel (TR) 296-17319-1-ND - Cut Tape (CT) 296-17319-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS5A3159DBVR | |
Description | IC SWITCH SPDTX1 1.1OHM SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 1.1Ohm SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TS5A3159DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 20ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 36pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.12300 | ¥51.23 |
25 | ¥4.81080 | ¥120.27 |
100 | ¥3.92740 | ¥392.74 |
250 | ¥3.64756 | ¥911.89 |
500 | ¥3.10428 | ¥1,552.14 |
1,000 | ¥2.48349 | ¥2,483.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.25062 | ¥6,751.86 |
6,000 | ¥2.09541 | ¥12,572.46 |
15,000 | ¥2.01780 | ¥30,267.00 |
30,000 | ¥1.94020 | ¥58,206.00 |