HEF4066BT,653 | |
---|---|
DigiKey Part Number | 1727-3071-2-ND - Tape & Reel (TR) 1727-3071-1-ND - Cut Tape (CT) 1727-3071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4066BT,653 |
Description | IC SWITCH SPST-NOX4 155OHM 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 155Ohm 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4066BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 90MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
25 | ¥2.92600 | ¥73.15 |
100 | ¥2.33970 | ¥233.97 |
250 | ¥2.17252 | ¥543.13 |
500 | ¥1.83840 | ¥919.20 |
1,000 | ¥1.42055 | ¥1,420.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.29520 | ¥3,238.00 |
5,000 | ¥1.21163 | ¥6,058.15 |
12,500 | ¥1.12808 | ¥14,101.00 |
25,000 | ¥1.06958 | ¥26,739.50 |
62,500 | ¥1.04451 | ¥65,281.88 |