TS34119CS RLG | ||
---|---|---|
DigiKey Part Number | TS34119CSRLGTR-ND - Tape & Reel (TR) TS34119CSRLGCT-ND - Cut Tape (CT) TS34119CSRLGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS34119CS RLG | |
Description | IC AMP CLASS A MONO 250MW 8SOP | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class A 8-SOP | |
EDA/CAD Models | TS34119CS RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class A | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 250mW x 1 @ 32Ohm | |
Voltage - Supply | 2V ~ 16V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Supplier Device Package | 8-SOP | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.36600 | ¥43.66 |
25 | ¥4.10400 | ¥102.60 |
100 | ¥3.34870 | ¥334.87 |
250 | ¥3.11048 | ¥777.62 |
500 | ¥2.64724 | ¥1,323.62 |
1,000 | ¥2.11782 | ¥2,117.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.91926 | ¥4,798.15 |
5,000 | ¥1.78691 | ¥8,934.55 |
12,500 | ¥1.72073 | ¥21,509.12 |
25,000 | ¥1.65455 | ¥41,363.75 |