HEF4017BT,653 | ||
---|---|---|
DigiKey Part Number | 1727-6402-2-ND - Tape & Reel (TR) 1727-6402-1-ND - Cut Tape (CT) 1727-6402-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HEF4017BT,653 | |
Description | IC DECADE COUNTER 10BIT 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | HEF4017BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 30 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 4.5 V ~ 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.90200 | ¥29.02 |
25 | ¥2.71200 | ¥67.80 |
100 | ¥2.16900 | ¥216.90 |
250 | ¥2.01424 | ¥503.56 |
500 | ¥1.70434 | ¥852.17 |
1,000 | ¥1.36386 | ¥1,363.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.36390 | ¥3,409.75 |