
MCP602T-I/SN | |
|---|---|
DigiKey Part Number | MCP602T-I/SNTR-ND - Tape & Reel (TR) MCP602T-I/SNCT-ND - Cut Tape (CT) MCP602T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP602T-I/SN |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP602T-I/SN Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 230µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4692-2ARZ | Analog Devices Inc. | 141 | 505-ADA4692-2ARZ-ND | ¥17.37000 | Similar |
| ADA4692-2ARZ-R7 | Analog Devices Inc. | 3,974 | ADA4692-2ARZ-R7CT-ND | ¥17.37000 | Similar |
| LMV358M/NOPB | Texas Instruments | 10,576 | LMV358M/NOPB-ND | ¥9.92000 | Similar |
| LMV772MA/NOPB | Texas Instruments | 4,313 | LMV772MA/NOPB-ND | ¥19.43000 | Similar |
| LMV822IDT | STMicroelectronics | 2,436 | 497-12416-1-ND | ¥8.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 25 | ¥5.18680 | ¥129.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥4.63122 | ¥15,283.03 |


