
LMV358M/NOPB | |
|---|---|
DigiKey Part Number | LMV358M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV358M/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358M/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Series | Current - Output / Channel 160 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥7.86500 | ¥78.65 |
| 95 | ¥6.32589 | ¥600.96 |
| 190 | ¥6.01779 | ¥1,143.38 |
| 285 | ¥5.86309 | ¥1,670.98 |
| 570 | ¥5.63633 | ¥3,212.71 |
| 1,045 | ¥5.47133 | ¥5,717.54 |
| 2,565 | ¥5.27307 | ¥13,525.42 |
| 5,035 | ¥5.15380 | ¥25,949.38 |

