
TS4990IDT | |
|---|---|
DigiKey Part Number | 497-8117-2-ND - Tape & Reel (TR) 497-8117-1-ND - Cut Tape (CT) 497-8117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4990IDT |
Description | IC AMP CLASS AB MONO 1.2W 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS4990IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.2W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Differential Inputs, Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥7.31100 | ¥73.11 |
| 25 | ¥6.60920 | ¥165.23 |
| 100 | ¥5.84280 | ¥584.28 |
| 250 | ¥5.47672 | ¥1,369.18 |
| 500 | ¥5.25624 | ¥2,628.12 |
| 1,000 | ¥5.15105 | ¥5,151.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.88294 | ¥12,207.35 |
| 5,000 | ¥4.76740 | ¥23,837.00 |
| 7,500 | ¥4.70956 | ¥35,321.70 |
| 12,500 | ¥4.64546 | ¥58,068.25 |
| 17,500 | ¥4.60799 | ¥80,639.82 |


