



STEVAL-CCA037V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-CCA037V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA037V1 |
Description | EVAL BOARD FOR TS4990 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TS4990 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.2W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Utilized IC / Part | TS4990 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.06000 | ¥188.06 |




