
TS4990IST | |
|---|---|
DigiKey Part Number | 497-4451-2-ND - Tape & Reel (TR) 497-4451-1-ND - Cut Tape (CT) 497-4451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4990IST |
Description | IC AMP CLSS AB MONO 1.2W 8MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS4990IST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.2W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Differential Inputs, Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MiniSO | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥7.20300 | ¥72.03 |
| 25 | ¥6.51680 | ¥162.92 |
| 100 | ¥5.75840 | ¥575.84 |
| 250 | ¥5.39732 | ¥1,349.33 |
| 500 | ¥5.17934 | ¥2,589.67 |
| 1,000 | ¥5.07265 | ¥5,072.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.73081 | ¥18,923.24 |
| 8,000 | ¥4.63077 | ¥37,046.16 |
| 12,000 | ¥4.58072 | ¥54,968.64 |



