Isolation Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,611 In Stock | 1 : ¥36.29000 Cut Tape (CT) 350 : ¥25.30966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 100 kHz | - | 200 µV | 5.4mA | 20 mA | 2.7 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SMD, Gull Wing | 8-SOP | ||
2,385 In Stock | 1 : ¥36.29000 Cut Tape (CT) 1,000 : ¥19.15323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 100 kHz | - | 200 µV | 5.4mA | 20 mA | 2.7 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
5,580 In Stock | 1 : ¥38.42000 Cut Tape (CT) 1,000 : ¥20.31403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 100 kHz | - | 200 µV | 5.4mA | - | 2.7 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
1,800 In Stock | 1 : ¥38.42000 Cut Tape (CT) 350 : ¥26.84363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 100 kHz | - | 200 µV | 5.4mA | 20 mA | 2.7 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SMD, Gull Wing | 8-SOP | ||
674 In Stock | 1 : ¥48.93000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 100 kHz | - | 200 µV | 5.4mA | 20 mA | 2.7 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SMD, Gull Wing | 8-SOP | ||
612 In Stock | 1 : ¥48.93000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 100 kHz | - | 200 µV | 5.4mA | - | 2.7 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
1,878 In Stock | 1 : ¥50.82000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,580 In Stock | 1 : ¥51.23000 Cut Tape (CT) 1,000 : ¥29.05822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | 1 MHz | - | 30 µA | 10 µV | 5.9mA | 14 mA | 3 V | 5.5 V | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
3,183 In Stock | 1 : ¥51.39000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
723 In Stock | 1 : ¥51.97000 Tube | - | Tube | Active | Isolation | 1 | - | - | - | 100 kHz | 600 nA | 600 µV | 11.7mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
5,149 In Stock | 1 : ¥52.46000 Cut Tape (CT) 1,500 : ¥23.48881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 900 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
8,746 In Stock | 1 : ¥55.41000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO | ||
359 In Stock | 1 : ¥56.56000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
3,174 In Stock | 1 : ¥57.05000 Cut Tape (CT) 1,000 : ¥32.34893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
1,491 In Stock | 1 : ¥57.05000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
5,881 In Stock | 1 : ¥58.20000 Cut Tape (CT) 1,000 : ¥26.06271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | - | 200 kHz | 100 nA | 600 µV | 18.5mA | 11 mA | 3 V | 5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
1,831 In Stock | 1 : ¥59.19000 Cut Tape (CT) 1,000 : ¥33.58034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | 1 MHz | - | 60 µA | 50 µV | 5.9mA | 13 mA | 3 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
1,619 In Stock | 1 : ¥61.49000 Cut Tape (CT) 1,000 : ¥30.51932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
3,045 In Stock | 1 : ¥65.10000 Cut Tape (CT) 1,000 : ¥36.93164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,700 In Stock | 1 : ¥69.86000 Cut Tape (CT) 1,000 : ¥39.62480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | 1 MHz | - | 60 µA | 50 µV | 5.9mA | 13 mA | 3 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
1,647 In Stock | 1 : ¥76.76000 Tube | - | Tube | Active | Isolation | 1 | - | - | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 3 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
684 In Stock | 1 : ¥76.76000 Cut Tape (CT) 1,000 : ¥38.08604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,977 In Stock | 1 : ¥80.78000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
2,002 In Stock | 1 : ¥81.27000 Cut Tape (CT) 1,000 : ¥46.09910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,439 In Stock | 1 : ¥84.24000 Tube | - | Tube | Active | Isolation | 1 | - | - | - | 30 kHz | - | 3 mV | 20mA | 20 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO |