
AMC1100DWV | |
|---|---|
DigiKey Part Number | 296-38822-5-ND |
Manufacturer | |
Manufacturer Product Number | AMC1100DWV |
Description | IC OPAMP ISOLATION 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1100DWV Models |
Category | Current - Supply 5.4mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tube | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Output Type Differential | Supplier Device Package 8-SOIC |
-3db Bandwidth 100 kHz | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.11000 | ¥51.11 |
| 10 | ¥39.17400 | ¥391.74 |
| 64 | ¥33.83750 | ¥2,165.60 |
| 128 | ¥32.45813 | ¥4,154.64 |
| 256 | ¥31.32199 | ¥8,018.43 |
| 512 | ¥30.38695 | ¥15,558.12 |
| 1,024 | ¥29.61748 | ¥30,328.30 |
| 2,560 | ¥28.80530 | ¥73,741.57 |



